Texas InstrumentsUCC27423QDGNRQ1Gate and Power Drivers

Driver 4A 2-OUT Low Side Inv 8-Pin HVSSOP EP T/R Automotive AEC-Q100

Drive a high voltage and high current line with a transistor a certain way with this UCC27423QDGNRQ1 power driver manufactured by Texas Instruments. This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 650 mW. Its maximum power dissipation is 650 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 4 V and a maximum of 15 V. This gate driver has an operating temperature range of -40 °C to 125 °C.

1,990 parts: Ships tomorrow

    Total$0.72Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1990
      Country Of origin:
      Thailand
         
      • Price: $0.7216
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,990 parts
      • Price: $0.7216

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.