EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
Automotive | No |
PPAP | No |
Driver Type | High Side|Low Side |
Bridge Type | Half Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Dependent |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 11(Typ) |
Maximum Fall Time (ns) | 10(Typ) |
Maximum Propagation Delay Time (ns) | 30 |
Minimum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 4.5 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Typical Input High Threshold Voltage (V) | 2.1 |
Peak Output Current (A) | 3.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Maximum Turn-On Delay Time (ns) | 7 |
Maximum Turn-Off Delay Time (ns) | 7 |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 10 |
Lead Shape | No Lead |