| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Driver Configuration | Non-Inverting |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Dependent |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 11(Typ) |
| Maximum Fall Time (ns) | 10(Typ) |
| Maximum Propagation Delay Time (ns) | 30 |
| Minimum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 16 |
| Maximum Supply Current (mA) | 4.5 |
| Typical Input Low Threshold Voltage (V) | 1.1 |
| Typical Input High Threshold Voltage (V) | 2.1 |
| Peak Output Current (A) | 3.5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Turn-On Delay Time (ns) | 7 |
| Maximum Turn-Off Delay Time (ns) | 7 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |