| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Driver Configuration | Non-Inverting |
| Bridge Type | Full Bridge|Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Independent |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 7.2(Typ) |
| Maximum Fall Time (ns) | 5.5(Typ) |
| Maximum Propagation Delay Time (ns) | 46 |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 8 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 17 |
| Maximum Supply Current (mA) | 4.3 |
| Typical Input Low Threshold Voltage (V) | 3.2 |
| Typical Input High Threshold Voltage (V) | 5 |
| Peak Output Current (A) | 4.5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 140 |
| Special Features | Under Voltage Lockout |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |