| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 7(Typ) | |
| 8 | |
| 17 | |
| 3(Typ) | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.27 |
| Package Width | 1.45 |
| Package Length | 2.17 |
| PCB changed | 10 |
| Supplier Package | Die |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
