| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 8(Typ) | |
| 7(Typ) | |
| 1000(Min) | |
| 50 | |
| TTL | |
| 8 | |
| 12 | |
| 17 | |
| 3 | |
| 1.6 | |
| 2.3 | |
| 3(Typ) | |
| 1300 | |
| -40 | |
| 150 | |
| Under Voltage Lockout | |
| 7 | |
| 7 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Say goodbye to transistors not being provided proper biasing current by using this UCC27201ADR power driver by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 50 ns and a maximum power dissipation of 1300 mW. Its maximum power dissipation is 1300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 140 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

