Arrow Electronic Components Online
UCC2583D|TI|simage
UCC2583D|TI|limage
PWM and Resonant Controllers

UCC2583D

Secondary Side PWM Controller 500kHz 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    UCC2583D
  • Automotive
    No
  • PPAP
    No
  • Type
    Secondary Side PWM Controller
  • Control Method
    Current
  • Topology
    Secondary Side
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    500(Min)
  • Maximum Duty Cycle (%)
    100(Min)
  • Rise Time (ns)
    50
  • Fall Time (ns)
    20
  • Maximum Supply Current (mA)
    5
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources