Arrow Electronic Components Online
UCC2580D4|TI|simage
UCC2580D4|TI|limage
PWM and Resonant Controllers

UCC2580D-4

Voltage Mode PWM Controller 1A/300mA 430kHz 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    UCC2580D-4
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Boost|Flyback|Forward
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    430
  • Maximum Duty Cycle (%)
    69
  • Output Current (mA)
    1000|300
  • Rise Time (ns)
    40
  • Fall Time (ns)
    20
  • Operating Supply Voltage Range (V)
    15 to 16
  • Minimum Operating Supply Voltage (V)
    15
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Current (mA)
    3.5
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources