| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Half Bridge |
| Number of PWM Outputs | 1 |
| Maximum Switching Frequency (kHz) | 350 |
| Maximum Duty Cycle (%) | 50 |
| Output Current (mA) | 800 |
| Rise Time (ns) | 25 |
| Fall Time (ns) | 20 |
| Operating Supply Voltage Range (V) | 11 to 18 |
| Minimum Operating Supply Voltage (V) | 11 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (mA) | 2.1 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 20 |
| Lead Shape | Gull-wing |