| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 11.9 to 12.2 | |
| 300 | |
| 25000 | |
| 375VDC to 405VDC | |
| 110 | |
| 91 | |
| UCC25600 | |
| 45 |
Make it easy on yourself and use the UCC25600EVM by Texas Instruments power management development kit for your project. Its output produces a current of 25000 mA. This part has single output. This part is 91 % efficient. This part offers a switching frequency of 110 KHz in order to work properly. This part has a maximum operating temperature of 45 °C.
Dev Kit Description
Description The UCC25600 evaluation module, EVM (HPA341), is a 300
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
