Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Resonant Controller
Control Method
Resonant Controllers
Topology
Half Bridge
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
400
Maximum Duty Cycle (%)
50
Rise Time (ns)
18
Fall Time (ns)
12
Operating Supply Voltage Range (V)
11.5 to 18
Minimum Operating Supply Voltage (V)
11.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
7.5
Maximum Power Dissipation (mW)
667
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
No
UVLO Turn-Off Threshold (V)
9.5
UVLO Turn-On Threshold (V)
10.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.9 mm
Package Length
4.91 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

