| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Secondary Side PWM Controller |
| Control Method | Voltage |
| Topology | Secondary Side |
| Number of PWM Outputs | 1 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 0(Min) |
| Output Current (mA) | 3.5 |
| Rise Time (ns) | 12 |
| Fall Time (ns) | 12 |
| Output Voltage (V) | 7.53(Max) |
| Operating Supply Voltage Range (V) | 8.5 to 35 |
| Minimum Operating Supply Voltage (V) | 8.5 |
| Maximum Operating Supply Voltage (V) | 35 |
| Maximum Supply Current (mA) | 30 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |