| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| IGBT|SiC MOSFET | |
| 1 | |
| 33(Typ) | |
| 27(Typ) | |
| 1000 | |
| 130 | |
| 3 | |
| 5.5 | |
| 61 | |
| 1.52 | |
| 1.85 | |
| 10 | |
| 0.3|2.5 | |
| 985 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

