| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET|SiCMOSFET | |
| 2 | |
| 16 | |
| 12 | |
| 30 | |
| CMOS|TTL | |
| 3 | |
| 18 | |
| 2(Typ) | |
| 1 | |
| 1.8 | |
| 6(Typ) | |
| 1050 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 5 | |
| 5 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

