| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Driver Type | High Side|Low Side |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Independent |
| Type | MOSFET|GaN Transistor |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 8(Typ) |
| Maximum Fall Time (ns) | 8(Typ) |
| Maximum Propagation Delay Time (ns) | 45 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 90 |
| Typical Input Low Threshold Voltage (V) | 1 |
| Typical Input High Threshold Voltage (V) | 2 |
| Peak Output Current (A) | 6 |
| Output Resistance (Ohm) | 0.55|5 |
| Maximum Power Dissipation (mW) | 950 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Under Voltage Lockout |
| Maximum Turn-On Delay Time (ns) | 6.5 |
| Maximum Turn-Off Delay Time (ns) | 6.5 |
| Latch-Up Proof | No |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 13 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| Pin Count | 13 |