| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Driver Configuration | Inverting|Non-Inverting |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| Type | GaNFET|IGBT|MOSFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 16 |
| Maximum Fall Time (ns) | 12 |
| Maximum Propagation Delay Time (ns) | 30 |
| Input Logic Compatibility | CMOS|TTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (mA) | 2.5(Typ) |
| Typical Input Low Threshold Voltage (V) | 1 |
| Typical Input High Threshold Voltage (V) | 1.8 |
| Peak Output Current (A) | 6(Typ) |
| Output Resistance (Ohm) | 0.55|5 |
| Maximum Power Dissipation (mW) | 1250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Under Voltage Lockout |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 13 |
| Standard Package Name | LGA |
| Supplier Package | VLGA |
| Pin Count | 13 |