PWM and Resonant Controllers
UCC1895L
Resonant Controller -0.3V to 17.3V 100mA 1000kHz 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Resonant Controller
Control Method
Current/Voltage
Topology
Full-Bridge|Half-Bridge
Number of PWM Outputs
4
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
100
Output Current (mA)
100(Max)
Rise Time (ns)
20
Fall Time (ns)
20
Output Voltage (V)
-0.3 to 17.3
Operating Supply Voltage Range (V)
10 to 16.5
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
16.5
Maximum Supply Current (mA)
6
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-On Threshold (V)
11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

