PWM and Resonant Controllers
UCC1806J
Current Mode PWM Controller 500mA 52kHz 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current Mode PWM Controller
Topology
Boost|Flyback|Forward
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
47
Maximum Switching Frequency (kHz)
52
Maximum Duty Cycle (%)
50
Rise Time (ns)
35
Output Current (mA)
500(Max)
Fall Time (ns)
35
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
14.5
Maximum Supply Current (mA)
1.4
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

