Arrow Electronic Components Online
UC3875N|TI|simage
UC3875N|TI|limage
Top Searched
PWM and Resonant Controllers

UC3875N

Resonant Controller 500mA 1000kHz 20-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Resonant Controller
  • Topology
    Full-Bridge
  • Number of PWM Outputs
    4
  • Maximum Switching Frequency (kHz)
    1000
  • Maximum Duty Cycle (%)
    100
  • Output Current (mA)
    500(Max)
  • Operating Supply Voltage Range (V)
    10.75 to 20
  • Minimum Operating Supply Voltage (V)
    10.75
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    44
  • Adjustable Output
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    25.4
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources