Arrow Electronic Components Online
UC3863DW|TI|simage
UC3863DW|TI|limage
PWM and Resonant Controllers

UC3863DW

Voltage Mode PWM Controller 500mA 550kHz 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    550
  • Maximum Duty Cycle (%)
    50
  • Rise Time (ns)
    25
  • Output Current (mA)
    500(Max)
  • Fall Time (ns)
    25
  • Maximum Operating Supply Voltage (V)
    22
  • Maximum Supply Current (mA)
    32
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources