Texas InstrumentsUC3861NPWM and Resonant Controllers

Voltage Mode PWM Controller 500mA 550kHz 16-Pin PDIP Tube

The best way to encode pulsating signals is by using the UC3861N voltage mode PWM controller from Texas Instruments. This voltage mode driver supports full-bridge|half-bridge|push-pull|resonant topology. Its 2 PWM outputs produce a current of 500(Max) mA. This part offers a switching frequency of 550 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 50 %. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 22 V.

No Stock Available

Quantity Increments of 25 Minimum 200
  • Manufacturer Lead Time:
    6 weeks
    • Price: $5.131
    1. 200+$5.131
    2. 250+$5.065
    3. 500+$4.982
    4. 1000+$4.899

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.