| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Power Factor Correction Preregulator |
| Operation Mode | CCM|Current Mode |
| Topology | Boost |
| Maximum Operating Supply Voltage (V) | 20 |
| Typical Start-Up Supply Current (mA) | 0.15 |
| UVLO Turn-Off Threshold (V) | 10 |
| UVLO Turn-On Threshold (V) | 10.5 |
| Maximum Switching Frequency (kHz) | 500 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 20 |
| Lead Shape | Gull-wing |