| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Preregulator | |
| CCM|DCM | |
| Boost | |
| 30 | |
| 1(Max) | |
| 11.5 | |
| 16.3 | |
| 200 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Reduce energy loss within power distribution using this power factor correction preregulator UC3852D power factor improvement by Texas Instruments, therefore saving power and ultimately cutting down cost. It operates in CCM/DCM mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.4 mA. This device has a maximum of 30 V. This power factor controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

