PWM and Resonant Controllers
UC3845AJ
Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Buck|Flyback|Forward
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
52
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
50
Output Current (mA)
200(Max)
Rise Time (ns)
25
Fall Time (ns)
25
Operating Supply Voltage Range (V)
12 to 28
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
25
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
UVLO Turn-Off Threshold (V)
7.6
UVLO Turn-On Threshold (V)
8.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
7.11(Max)
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole

