Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Boost|Buck|Flyback|Forward | |
1 | |
52 | |
500 | |
50 | |
200(Max) | |
25 | |
25 | |
12 to 28 | |
12 | |
28 | |
25 | |
No | |
No | |
No | |
10 | |
16 | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
Never worry about explosions or smoking components with this UC3844N current controller from Texas Instruments. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.