Top Purchased

onsemiUC3844BD1R2GPWM and Resonant Controllers

Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R

ON Semiconductor has the solution you need for your voltage control needs with their UC3844BD1R2G current controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. Its switching regulator has a frequency of 500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 30 V.

Import TariffMay apply to this part

Total In Stock: 5,038 parts

Regional Inventory: 2,538

    Total$0.23Price for 1

    2,538 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,538 parts
      • Price: $0.2293
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 2,500 parts
      • Price: $0.2723

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.