onsemiUC3843BVDR2GPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Flyback|Boost | |
| 1 | |
| 250 | |
| 500 | |
| 96(Typ) | |
| 1000(Max) | |
| 50 | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 862 | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Protecting your components from voltage spikes is important in any electronics circuit. ON Semiconductor's UC3843BVDR2G current controller can help you regulate these changes. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. It has a switching frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 96(Typ) %. This device has a maximum of 30 V. This current mode controller has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

