Arrow Electronic Components Online
UC3842D8|TI|simage
UC3842D8|TI|limage
PWM and Resonant Controllers

UC3842D8

Current Mode PWM Controller 200mA 500kHz 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    UC3842D8
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost, Buck, Flyback, Forward
  • Number of PWM Outputs
    1
  • Oscillator Accuracy (kHz)
    52
  • Maximum Switching Frequency (kHz)
    500
  • Maximum Duty Cycle (%)
    100
  • Output Current (mA)
    200(Max)
  • Rise Time (ns)
    25
  • Fall Time (ns)
    25
  • Operating Supply Voltage Range (V)
    12 to 28
  • Minimum Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Current (mA)
    25
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • UVLO Turn-Off Threshold (V)
    10
  • UVLO Turn-On Threshold (V)
    16
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    UC3842
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    75
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources