onsemiUC3842BVD1R2GPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 250 | |
| 500 | |
| 96(Typ) | |
| 1000(Max) | |
| 50 | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 702 | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Properly supply the right amount of current to an external system using this UC3842BVD1R2G current controller from ON Semiconductor. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This current mode controller's maximum duty cycle is 96(Typ) %.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

