Arrow Electronic Components Online
UC3842BN|STMICRO|simage
UC3842BN|STMICRO|limage
PWM and Resonant Controllers

UC3842BN

Current Mode PWM Controller 1A 500kHz 8-Pin Mini-DIP Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost, Flyback
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    500
  • Maximum Duty Cycle (%)
    100
  • Rise Time (ns)
    50
  • Output Current (mA)
    1000(Max)
  • Fall Time (ns)
    50
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Supply Current (mA)
    17
  • Maximum Power Dissipation (mW)
    1250
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.32
  • Package Width
    6.6(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    Mini-DIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources