PWM and Resonant Controllers
UC3842BDR2G
Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
250
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
96(Typ)
Output Current (mA)
1000(Max)
Rise Time (ns)
50
Fall Time (ns)
50
Operating Supply Voltage Range (V)
30(Max)
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
12(Typ)
Maximum Power Dissipation (mW)
862
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

