onsemiUC3842BD1R2GPWM and Resonant Controllers
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback | |
| 1 | |
| 250 | |
| 500 | |
| 96(Typ) | |
| 1000(Max) | |
| 50 | |
| 50 | |
| 30(Max) | |
| 30 | |
| 12(Typ) | |
| 702 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you are in need of a tool that can regulate the amount of voltage entering your external circuit, look no further than the UC3842BD1R2G current controller from ON Semiconductor. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. It has a switching frequency of 500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 96(Typ) %. This current mode controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

