| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 100 | |
| 1000(Max) | |
| 25 | |
| 25 | |
| -0.1 to 11 | |
| 11 | |
| 11 | |
| 30 | |
| 25 | |
| 1000 | |
| No | |
| No | |
| No | |
| 10 | |
| 16 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Manage output current into an external circuit using this UC3842AD current controller from Texas Instruments. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 100 %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

