| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current/Voltage Mode PWM Controller | |
| Push-Pull|Full-Bridge|Buck | |
| 3 | |
| 500 | |
| 95 | |
| 40 | |
| 200(Max)|250(Max) | |
| 30 | |
| 20 | |
| 45 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
Properly supply the right amount of current to an external system using this UC3827DW-1 current controller from Texas Instruments. Its 3 PWM outputs produce a current of 250(Max)|200(Max) mA. This current mode controller supports buck|full-bridge|push-pull topology. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 20 V. This current mode controller's maximum duty cycle is 95 %.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

