Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Motor Controller | |
Stepper Motor | |
10 | |
10 to 46 | |
46 | |
15 | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Think of Texas Instruments' stepper motor UC3717ANG4 stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 46 V.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.