| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 2 | |
| 2 | |
| 60 | |
| 60 | |
| 1000 | |
| 100 | |
| TTL | |
| 7 | |
| 20 | |
| 24 | |
| 2 | |
| 0 | |
| 70 | |
| Synchronous | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

