| Compliant | |
| EAR99 | |
| Active | |
| UC3707DWTR | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting|Non-Inverting | |
| 2 | |
| 2 | |
| 60 | |
| 65 | |
| TTL | |
| 5 | |
| 40 | |
| 15 | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1.5 | |
| 0 | |
| 70 | |
| Thermal Shutdown Protection | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Ideal for high voltage transistors this UC3707DWTR power driver manufactured by Texas Instruments will help switch junction. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 40 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

