Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Controller | |
DC Motor | |
0.5 | |
2.5 | |
2.5 to 20 | |
20 | |
-2.5 | |
15 | |
1000 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.