PWM and Resonant Controllers
UC3526N
Voltage Mode PWM Controller 100mA 400kHz 18-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
UC3526N
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
400
Maximum Duty Cycle (%)
49(Typ)
Output Current (mA)
100(Max)
Rise Time (ns)
300
Fall Time (ns)
100
Operating Supply Voltage Range (V)
4.5 to 35
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
35
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.6(Max)
Package Length
23.37(Max)
PCB changed
18
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
18
Lead Shape
Through Hole

