Arrow Electronic Components Online
UC3526DW|TI|simage
UC3526DW|TI|limage
PWM and Resonant Controllers

UC3526DW

Voltage Mode PWM Controller 100mA 400kHz 18-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    400
  • Maximum Duty Cycle (%)
    49(Typ)
  • Rise Time (ns)
    300
  • Output Current (mA)
    100(Max)
  • Fall Time (ns)
    100
  • Operating Supply Voltage Range (V)
    4.5 to 35
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    35
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    11.75(Max)
  • PCB changed
    18
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    18
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources