| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 650 | |
| 49(Typ) | |
| 300 | |
| 100 | |
| 100 | |
| 4.5 | |
| 35 | |
| 1000 | |
| No | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

