Arrow Electronic Components Online
UC3525AQ|TI|simage
UC3525AQ|TI|limage
PWM and Resonant Controllers

UC3525AQ

Voltage Mode PWM Controller 400mA 400kHz 20-Pin PLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    400
  • Maximum Duty Cycle (%)
    49(Typ)
  • Output Current (mA)
    400(Max)
  • Rise Time (ns)
    100
  • Fall Time (ns)
    50
  • Operating Supply Voltage Range (V)
    4.5 to 35
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    35
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) - 0.51(Min)
  • Package Width
    9.04(Max)
  • Package Length
    9.04(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources