| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 400 | |
| 49(Typ) | |
| 400(Max) | |
| 100 | |
| 50 | |
| 4.5 to 35 | |
| 4.5 | |
| 35 | |
| 20 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Easily control the PWM signal in your circuit using Texas Instruments' UC3525AN voltage mode PWM controller. This voltage mode driver supports boost|buck|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 400(Max) mA. It has a switching frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

