PWM and Resonant Controllers
UC3524ADWTR
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
500(Min)
Maximum Duty Cycle (%)
45(Min)
Output Current (mA)
200(Max)
Rise Time (ns)
120
Fall Time (ns)
25
Output Voltage (V)
60
Operating Supply Voltage Range (V)
8 to 40
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
10
Maximum Power Dissipation (mW)
1000
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

