Arrow Electronic Components Online
UC3524ADW|TI|simage
UC3524ADW|TI|limage
PWM and Resonant Controllers

UC3524ADW

Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Push-Pull|Half-Bridge|Full-Bridge|Forward|Flyback|Buck|Boost
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    500(Min)
  • Maximum Duty Cycle (%)
    45(Min)
  • Output Current (mA)
    200(Max)
  • Rise Time (ns)
    120
  • Fall Time (ns)
    25
  • Output Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    8 to 40
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    10
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources