| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| 2 | |
| 300 | |
| CMOS|TTL | |
| 8 | |
| 35 | |
| 36 | |
| 4 | |
| 15000 | |
| -20 | |
| 100 | |
| Thermal Shutdown Protection | |
| 500 | |
| 2000 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Manage power passing through your transistors and gates with the use of Texas Instruments' UC2950T power driver. This device has a maximum power dissipation of 15000 mW. Its maximum power dissipation is 15000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V. This gate driver has a minimum operating temperature of -20 °C and a maximum of 100 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

