| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Lead-Acid | |
| 4 | |
| 5 | |
| 40 | |
| 0 to 20 | |
| 2000(Max) | |
| 1000 | |
| -40 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Easily reduce the complexity and component count of your battery powered system with this charge UC2906DWG4 charge controller from Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 70 °C. This device has a maximum of 40 V. This device runs on Lead-Acid.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

