| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Resonant Controller |
| Topology | Full-Bridge |
| Number of PWM Outputs | 4 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 100 |
| Output Current (mA) | 500(Max) |
| Operating Supply Voltage Range (V) | 10.75 to 20 |
| Minimum Operating Supply Voltage (V) | 10.75 |
| Maximum Operating Supply Voltage (V) | 20 |
| Maximum Supply Current (mA) | 44 |
| Adjustable Output | No |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 28 |
| Lead Shape | Gull-wing |