| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage Mode PWM Controller | |
| Full-Bridge|Half-Bridge|Push-Pull|Resonant | |
| 2 | |
| 550 | |
| 50 | |
| 25 | |
| 500(Max) | |
| 25 | |
| 22 | |
| 32 | |
| 1000 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The ultimate way to encode messages with pulsating voltages is by utilizing the UC2863DW voltage mode PWM controller from Texas Instruments. This voltage mode driver supports full-bridge|half-bridge|push-pull|resonant topology. Its 2 PWM outputs produce a current of 500(Max) mA. Its switching regulator has a frequency of 550 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 50 %. This device has a maximum of 22 V. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

