Arrow Electronic Components Online
UC2856QDWR|TI|simage
UC2856QDWR|TI|limage
PWM and Resonant Controllers

UC2856QDWR

Current Mode PWM Controller 1.5A 220kHz 16-Pin SOIC T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull
  • Number of PWM Outputs
    2
  • Oscillator Accuracy (kHz)
    200
  • Maximum Switching Frequency (kHz)
    220
  • Maximum Duty Cycle (%)
    50
  • Rise Time (ns)
    40
  • Output Current (mA)
    1500(Max)
  • Fall Time (ns)
    40
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    23
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    UC2856
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources